+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKY3483

Module robotics: adapter; 5VDC; 42x32x20mm; pH sensor


Manufacturer: OKYSTAR

Manufacturer part number:
OKY3483
TME Symbol:
OKY3483

Specification

Manufacturer
OKYSTAR
Type of robotics module
adapter
Dimensions
42x32x20mm
Application
pH sensor
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight25.72 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules OKYSTAR,
*
OKY3483
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 19.10 USDGross price for quantities from 1 pcs - 19.10 USD