+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Cable structure | 12G0.75mm2 | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Core structure | stranded | |
Kind of core | Cu | |
Manufacturer series | ÖLFLEX® CHAIN 809 | |
Core section | 0.75mm2 | |
Number of cores | 12 | |
Cable external diameter | 10.3mm | |
Rated voltage | 0.3kV/0.5kV | |
Core marking | black, numbered + ground wire | |
Shield structure | unshielded | |
CPR standard | Eca | |
Flexibility class | 5 | |
Earth core | yellow-green | |
Resistance to | most of oils, torsion | |
Kind of material | no flame propagation | |
Conform to the norm | CSA FT1 C(uL) AWM I/II A/B FT1 IEC 60332-1-2 UL 758 UL 11009 UL 20886 UL E63634 VW-1 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -40...70°C |