+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® CHAIN 819 CP | |
Cable structure | 5G0.75mm2 | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Cable external diameter | 7.7mm | |
Number of cores | 5 | |
Rated voltage | 1kV | |
Core section | 0.75mm2 | |
Core marking | black, numbered + ground wire | |
CPR standard | no classification | |
Earth core | yellow-green | |
Flexibility class | 5 | |
Resistance to | mechanical stesses, most of oils, radiation, UV rays | |
Kind of material | no flame propagation | |
Conform to the norm | CSA FT2 IEC 60332-1-2 UL 758 UL 11009 UL 21576 UL E63634 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -40...70°C |