+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1027952

Wire: control cable; ÖLFLEX® CHAIN 819 CP; 4G10mm2; black; Cu


Manufacturer: LAPP

Manufacturer part number:
1027952
TME Symbol:
OL-CH819CP-1027952

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CHAIN 819 CP
Cable structure
4G10mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
18.2mm
Number of cores
4
Rated voltage
1kV
Core section
10mm2
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Flexibility class
5
Resistance to
mechanical stesses, most of oils, radiation, UV rays
Kind of material
no flame propagation
Conform to the norm
CSA FT2 IEC 60332-1-2 UL 758 UL 11009 UL 21576 UL E63634
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-40...70°C
Cable application
  • indoor
  • industrial applications
  • mechanical engineering
  • power chain
  • rapid handling systems
Gross weight607 g
Certificates
EAN code4044773078497
See other products in this category: Cables for Power Chains - Shielded LAPP,
See other products from this series.:
*
1027952
0 in TME stock
Net price for quantities from 1 m - 26.59 USDGross price for quantities from 1 m - 26.59 USD
Net price for quantities from 10 m - 24.28 USDGross price for quantities from 10 m - 24.28 USD
Net price for quantities from 25 m - 21.97 USDGross price for quantities from 25 m - 21.97 USD
Net price for quantities from 50 m - 19.65 USDGross price for quantities from 50 m - 19.65 USD
Net price for quantities from 100 m - 17.34 USDGross price for quantities from 100 m - 17.34 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.