+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1026549

Wire: mains; ÖLFLEX® CHAIN 90 CP; 1x4mm2; black; stranded; Cu


Manufacturer: LAPP

Manufacturer part number:
1026549
TME Symbol:
OL-CH90CP-1026549

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® CHAIN 90 CP
Cable structure
1x4mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
tinned copper braid
Wire insulation material
PUR
Cable external diameter
7.9mm
Number of cores
1
Rated voltage
0.6kV/1kV
Core section
4mm2
Core marking
black, numbered
CPR standard
no classification
Earth core
none
Flexibility class
6
Resistance to
mechanical stesses, most of oils, ozone, UV rays
Kind of material
difficult to inflame, halogen free, no flame propagation
Conform to the norm
CSA FT1 EN 50618 EN 50620 IEC 60332-1-2 IEC 60332-3-25 UL 758 UL 11624 UL E63634 VW-1
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-50...80°C
Cable application
  • automatics
  • indoor
  • mechanical engineering
  • outdoor
  • power chain
Cable features
  • DNV certificate
  • elastic
Gross weight100 g
Certificates
EAN code4044777468621
See other products in this category: Cables for Power Chains - Shielded LAPP,
See other products from this series.:
*
1026549
0 in TME stock
Net price for quantities from 1 m - 8.40 USDGross price for quantities from 1 m - 8.40 USD
Net price for quantities from 10 m - 7.67 USDGross price for quantities from 10 m - 7.67 USD
Net price for quantities from 25 m - 6.94 USDGross price for quantities from 25 m - 6.94 USD
Net price for quantities from 50 m - 6.21 USDGross price for quantities from 50 m - 6.21 USD
Net price for quantities from 100 m - 5.48 USDGross price for quantities from 100 m - 5.48 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.