+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0012421

Wire; ÖLFLEX® EB; 3x0.75mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: LAPP

Manufacturer part number:
0012421
TME Symbol:
OL-EB-3X0.75

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® EB
Cable structure
3x0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
0.75mm2
Core marking
black, numbered
Insulation colour
blue
Cable external diameter
5.7mm
Kind of material
flame retardant, intrinsic safety, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, to weather conditions, UV rays
Flexibility class
5
Earth core
none
CPR standard
Eca
Conform to the norm
EN 50618 EN 50620 IEC 60332-1-2
Trade name
multi core cable
Cable application
  • indoor
  • outdoor
Gross weight52.694 g
Certificates
EAN code4044773004069

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0012421
37 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.67 USDGross price for quantities from 1 m - 1.67 USD
Net price for quantities from 10 m - 1.47 USDGross price for quantities from 10 m - 1.47 USD
Net price for quantities from 25 m - 1.26 USDGross price for quantities from 25 m - 1.26 USD
Net price for quantities from 50 m - 1.13 USDGross price for quantities from 50 m - 1.13 USD
Net price for quantities from 100 m - 1.00 USDGross price for quantities from 100 m - 1.00 USD
Packaging method by the manufacturer:
Reel = 1 000 m