+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® EB | |
Cable structure | 4x1.5mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.3kV/0.5kV | |
Wire insulation material | PVC | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 4 | |
Core section | 1.5mm2 | |
Core marking | black, numbered | |
Insulation colour | blue | |
Cable external diameter | 7.2mm | |
Kind of material | flame retardant, intrinsic safety, no flame propagation | |
Operating temperature | -40...80°C | |
Resistance to | most of chemical compounds, to weather conditions, UV rays | |
Flexibility class | 5 | |
Earth core | none | |
CPR standard | Eca | |
Conform to the norm | EN 50618 EN 50620 IEC 60332-1-2 |