+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0012656

Wire; ÖLFLEX® EB CY; 25x1mm2; shielded,tinned copper braid; PVC


Manufacturer: LAPP

Manufacturer part number:
0012656
TME Symbol:
OL-EB-CY-25X1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® EB CY
Cable structure
25x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
25
Core section
1mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, intrinsic safety, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, to weather conditions, UV rays
Flexibility class
5
Cable external diameter
15.9mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2
Cable application
  • indoor
  • outdoor
Gross weight656 g
Certificates
EAN code4044773002706

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0012656
0 in TME stock
Net price for quantities from 1 m - 19.51 USDGross price for quantities from 1 m - 19.51 USD
Net price for quantities from 10 m - 17.17 USDGross price for quantities from 10 m - 17.17 USD
Net price for quantities from 25 m - 14.83 USDGross price for quantities from 25 m - 14.83 USD
Net price for quantities from 50 m - 13.27 USDGross price for quantities from 50 m - 13.27 USD
Net price for quantities from 100 m - 11.71 USDGross price for quantities from 100 m - 11.71 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m