+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0012642

Wire; ÖLFLEX® EB CY; 4x0.75mm2; shielded,tinned copper braid


Manufacturer: LAPP

Manufacturer part number:
0012642
TME Symbol:
OL-EB-CY-4X0.75

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® EB CY
Cable structure
4x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
0.75mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, intrinsic safety, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, to weather conditions, UV rays
Flexibility class
5
Cable external diameter
7mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2
Cable application
  • indoor
  • outdoor
Gross weight78.972 g
Certificates
EAN code4044773002829

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0012642
328 in TME stock
Net price for quantities from 1 m - 3.44 USDGross price for quantities from 1 m - 3.44 USD
Net price for quantities from 10 m - 3.04 USDGross price for quantities from 10 m - 3.04 USD
Net price for quantities from 25 m - 2.61 USDGross price for quantities from 25 m - 2.61 USD
Net price for quantities from 50 m - 2.34 USDGross price for quantities from 50 m - 2.34 USD
Net price for quantities from 100 m - 2.06 USDGross price for quantities from 100 m - 2.06 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 m