+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0021913

Wire; ÖLFLEX® ROBUST 210; 2x1mm2; unshielded; 300V,500V; Cu; black


Manufacturer: LAPP

Manufacturer part number:
0021913
TME Symbol:
OL-RB-210-2X1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® ROBUST 210
Cable structure
2x1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
elastomer thermoplastic TPE
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1mm2
Core marking
black, numbered
Insulation colour
black
Cable external diameter
5.8mm
Kind of material
halogen free
Operating temperature
-50...80°C
Resistance to
mineral oils, most of chemical compounds, most of oils, ozone, to weather conditions, UV rays, water
Flexibility class
5
Earth core
none
CPR standard
Fca
Conform to the norm
EN 50618 EN 50620
Cable application
  • chemical industry
  • elements of agricultural machinery
  • food industry
  • mechanical engineering
  • outdoor
  • power plant engineering
Gross weight39.921 g
Certificates
EAN code4044773475128

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0021913
1000 in TME stock
Net price for quantities from 1 m - 2.78 USDGross price for quantities from 1 m - 2.78 USD
Net price for quantities from 10 m - 2.45 USDGross price for quantities from 10 m - 2.45 USD
Net price for quantities from 25 m - 2.11 USDGross price for quantities from 25 m - 2.11 USD
Net price for quantities from 50 m - 1.89 USDGross price for quantities from 50 m - 1.89 USD
Net price for quantities from 100 m - 1.67 USDGross price for quantities from 100 m - 1.67 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m