+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® ROBUST 210 | |
Cable structure | 34G1mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.3kV/0.5kV | |
Wire insulation material | elastomer thermoplastic TPE | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 34 | |
Core section | 1mm2 | |
Core marking | black, numbered + ground wire | |
Insulation colour | black | |
Cable external diameter | 17.5mm | |
Kind of material | halogen free | |
Operating temperature | -50...80°C | |
Resistance to | mineral oils, most of chemical compounds, most of oils, ozone, to weather conditions, UV rays, water | |
Flexibility class | 5 | |
Earth core | yellow-green | |
CPR standard | Fca | |
Conform to the norm | EN 50618 EN 50620 |