+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® ROBUST 215C | |
Cable structure | 2x0.5mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 2 | |
Core section | 0.5mm2 | |
Core marking | black, numbered | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | elastomer thermoplastic TPE | |
Insulation colour | black | |
Rated voltage | 0.3kV/0.5kV | |
Kind of material | halogen free | |
Operating temperature | -50...80°C | |
Resistance to | aggressive environments, mineral oils, most of chemical compounds, most of oils, ozone, temperature, to weather conditions, UV rays, water | |
Flexibility class | 5 | |
Cable external diameter | 5.9mm | |
CPR standard | Fca | |
Earth core | none | |
Conform to the norm | EN 50618 EN 50620 |