+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Cable structure | 3G1.5mm2 | |
Wire insulation material | elastomer thermoplastic TPE | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Manufacturer series | ÖLFLEX® ROBUST FD | |
Core section | 1.5mm2 | |
Number of cores | 3 | |
Cable external diameter | 8.9mm | |
Rated voltage | 0.3kV/0.5kV | |
Core marking | black, numbered + ground wire | |
Shield structure | unshielded | |
CPR standard | no classification | |
Flexibility class | 5 | |
Earth core | yellow-green | |
Resistance to | most of oils, ozone, to weather conditions, UV rays | |
Kind of material | halogen free | |
Operating temperature | -40...105°C |