+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0011404

Wire; ÖLFLEX® 140; H05VV5-F; 4G1.5mm2; unshielded; 300V,500V; Cu


Manufacturer: LAPP

Manufacturer part number:
0011404
TME Symbol:
OL140-4G1.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 140
Kind of cable
H05VV5-F
Cable structure
4G1.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
1.5mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
8.2...10.2mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...70°C
Resistance to
flame, most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Cable application
  • control for machines
  • for environments with high humidity
Gross weight114 g
Certificates
EAN code4044773005516

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0011404
24 in TME stock
Net price for quantities from 1 m - 3.61 USDGross price for quantities from 1 m - 3.61 USD
Net price for quantities from 10 m - 3.15 USDGross price for quantities from 10 m - 3.15 USD
Net price for quantities from 25 m - 2.71 USDGross price for quantities from 25 m - 2.71 USD
Net price for quantities from 50 m - 2.43 USDGross price for quantities from 50 m - 2.43 USD
Net price for quantities from 100 m - 2.14 USDGross price for quantities from 100 m - 2.14 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.