+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0011010

Wire; ÖLFLEX® 140; H05VV5-F; 5G0.75mm2; unshielded; 300V,500V; Cu


Manufacturer: LAPP

Manufacturer part number:
0011010
TME Symbol:
OL140-5G0.75

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 140
Kind of cable
H05VV5-F
Cable structure
5G0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
0.75mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
7.4...9.3mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...70°C
Resistance to
flame, most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Cable application
  • control for machines
  • for environments with high humidity
Gross weight101.638 g
Certificates
EAN code4044773007398

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0011010
0 in TME stock
Net price for quantities from 1 m - 2.64 USDGross price for quantities from 1 m - 2.64 USD
Net price for quantities from 10 m - 2.33 USDGross price for quantities from 10 m - 2.33 USD
Net price for quantities from 25 m - 2.00 USDGross price for quantities from 25 m - 2.00 USD
Net price for quantities from 50 m - 1.80 USDGross price for quantities from 50 m - 1.80 USD
Net price for quantities from 100 m - 1.59 USDGross price for quantities from 100 m - 1.59 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.