+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0011037

Wire; ÖLFLEX® 140; H05VV5-F; 5G2.5mm2; unshielded; 300V,500V; Cu


Manufacturer: LAPP

Manufacturer part number:
0011037
TME Symbol:
OL140-5G2.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 140
Kind of cable
H05VV5-F
Cable structure
5G2.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
2.5mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
11...13.7mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...70°C
Resistance to
flame, most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Conform to the norm
IEC 60332-1-2
Cable application
  • control for machines
  • for environments with high humidity
Gross weight251 g
Certificates
EAN code4044773007121

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0011037
0 in TME stock
Net price for quantities from 1 m - 6.95 USDGross price for quantities from 1 m - 6.95 USD
Net price for quantities from 10 m - 6.11 USDGross price for quantities from 10 m - 6.11 USD
Net price for quantities from 25 m - 5.28 USDGross price for quantities from 25 m - 5.28 USD
Net price for quantities from 50 m - 4.73 USDGross price for quantities from 50 m - 4.73 USD
Net price for quantities from 100 m - 4.20 USDGross price for quantities from 100 m - 4.20 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m