+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® 150 | |
Kind of cable | H05VV5-F | |
Cable structure | 25G1mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.3kV/0.5kV | |
Wire insulation material | PVC | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 25 | |
Core section | 1mm2 | |
Core marking | black, numbered + ground wire | |
Insulation colour | grey | |
Cable external diameter | 18mm | |
Kind of material | no flame propagation | |
Operating temperature | -40...70°C | |
Resistance to | most of chemical compounds, most of oils | |
Flexibility class | 5 | |
Earth core | yellow-green | |
CPR standard | Dca | |
Conform to the norm | CSA AWM I A/B CSA AWM II A/B CSA AWM I/II A/B CSA C22.2 IEC 60332-1-2 UL 758 UL 21098 | |
Information | The UL Label and Mark on full factory packaging only |