+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0015103

Wire; ÖLFLEX® 150; H05VV5-F; 3G0.75mm2; unshielded; 300V,500V; Cu


Manufacturer: LAPP

Manufacturer part number:
0015103
TME Symbol:
OL150-3G0.75

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 150
Kind of cable
H05VV5-F
Cable structure
3G0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
0.75mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
6.7mm
Kind of material
no flame propagation
Operating temperature
-40...70°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
Dca
Conform to the norm
CSA AWM I A/B CSA AWM II A/B CSA AWM I/II A/B CSA C22.2 IEC 60332-1-2 UL 758 UL 21098
Information
The UL Label and Mark on full factory packaging only
Cable application
  • control for machines
  • industrial applications
Gross weight67.694 g
Certificates
EAN code4044773036565

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0015103
23 in TME stock
Net price for quantities from 1 m - 1.85 USDGross price for quantities from 1 m - 1.85 USD
Net price for quantities from 10 m - 1.63 USDGross price for quantities from 10 m - 1.63 USD
Net price for quantities from 25 m - 1.41 USDGross price for quantities from 25 m - 1.41 USD
Net price for quantities from 50 m - 1.26 USDGross price for quantities from 50 m - 1.26 USD
Net price for quantities from 100 m - 1.11 USDGross price for quantities from 100 m - 1.11 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m