+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0015904

Wire; H05VVC4V5-K; ÖLFLEX® 150CY; 4G2.5mm2; PVC; grey; 300V,500V


Manufacturer: LAPP

Manufacturer part number:
0015904
TME Symbol:
OL150CY-4G2.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Kind of cable
H05VVC4V5-K
Manufacturer series
ÖLFLEX® 150CY
Cable structure
4G2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
2.5mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...70°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
13.2mm
CPR standard
Dca
Earth core
yellow-green
Conform to the norm
CSA AWM I A/B CSA AWM II A/B CSA AWM I/II A/B CSA C22.2 IEC 60332-1-2 UL 758 UL 21098
Information
The UL Label and Mark on full factory packaging only
Cable application
  • control for machines
  • industrial applications
Gross weight296.842 g
Certificates
EAN code4044773032864

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0015904
40 in TME stock
Net price for quantities from 1 m - 11.47 USDGross price for quantities from 1 m - 11.47 USD
Net price for quantities from 10 m - 10.09 USDGross price for quantities from 10 m - 10.09 USD
Net price for quantities from 25 m - 8.72 USDGross price for quantities from 25 m - 8.72 USD
Net price for quantities from 50 m - 7.80 USDGross price for quantities from 50 m - 7.80 USD
Net price for quantities from 100 m - 6.89 USDGross price for quantities from 100 m - 6.89 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.