+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0011176

Wire; ÖLFLEX® 191; 5G25mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: LAPP

Manufacturer part number:
0011176
TME Symbol:
OL191-5G25

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 191
Cable structure
5G25mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
25mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
28mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...70°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
industrial applications
Conform to the norm
CSA AWM I A/B CSA AWM II A/B CSA AWM I/II A/B CSA C22.2 IEC 60332-1-2 UL 758 UL 21098
Information
The UL Label and Mark on full factory packaging only
Gross weight1.64 kg
Certificates
EAN code4044773006230

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0011176
0 in TME stock
Net price for quantities from 1 m - 79.04 USDGross price for quantities from 1 m - 79.04 USD
Net price for quantities from 10 m - 69.56 USDGross price for quantities from 10 m - 69.56 USD
Net price for quantities from 25 m - 60.07 USDGross price for quantities from 25 m - 60.07 USD
Net price for quantities from 50 m - 53.75 USDGross price for quantities from 50 m - 53.75 USD
Net price for quantities from 100 m - 47.43 USDGross price for quantities from 100 m - 47.43 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m