+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0011167

Wire; ÖLFLEX® 191; 7G4mm2; unshielded; 300V,500V; Cu; stranded

Manufacturer: LAPP

Manufacturer part number:
0011167
TME Symbol:
OL191-7G4

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 191
Cable structure
7G4mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
7
Core section
4mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
13.4mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...70°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
industrial applications
Conform to the norm
CSA AWM I A/B CSA AWM II A/B CSA AWM I/II A/B CSA C22.2 IEC 60332-1-2 UL 758 UL 21098
Information
The UL Label and Mark on full factory packaging only
Gross weight470 g
Certificates
EAN code4044773006322

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0011167
0 in TME stock
Net price for quantities from 1 m - 17.20 USDGross price for quantities from 1 m - 17.20 USD
Net price for quantities from 10 m - 15.14 USDGross price for quantities from 10 m - 15.14 USD
Net price for quantities from 25 m - 13.07 USDGross price for quantities from 25 m - 13.07 USD
Net price for quantities from 50 m - 11.70 USDGross price for quantities from 50 m - 11.70 USD
Net price for quantities from 100 m - 10.32 USDGross price for quantities from 100 m - 10.32 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m