+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® 191 CY | |
Cable structure | 2x1mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 2 | |
Core section | 1mm2 | |
Core marking | black, numbered | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Rated voltage | 0.3kV/0.5kV | |
Kind of material | flame retardant, no flame propagation | |
Operating temperature | -40...70°C | |
Resistance to | flame, most of chemical compounds, most of oils | |
Cable application | industrial applications | |
Flexibility class | 5 | |
Cable external diameter | 8.4mm | |
CPR standard | no classification | |
Earth core | none | |
Conform to the norm | CSA AWM I A/B CSA AWM II A/B UL 1581 UL 21098 | |
Trade name | multi core cable |