+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

30010545

Wire; ÖLFLEX® 191 CY; 5G4mm2; shielded,tinned copper braid; PVC


Manufacturer: LAPP

Manufacturer part number:
30010545
TME Symbol:
OL191CY-5G4

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 191 CY
Cable structure
5G4mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
4mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...70°C
Resistance to
flame, most of chemical compounds, most of oils
Cable application
industrial applications
Flexibility class
5
Cable external diameter
14.9mm
CPR standard
no classification
Earth core
yellow-green
Conform to the norm
CSA AWM I A/B CSA AWM II A/B CSA AWM I/II A/B CSA C22.2 IEC 60332-1-2 UL 758 UL 1581 UL 21098
Information
The UL Label and Mark on full factory packaging only
Gross weight535 g
Certificates
EAN code4044773126976

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
30010545
0 in TME stock
Net price for quantities from 1 m - 19.28 USDGross price for quantities from 1 m - 19.28 USD
Net price for quantities from 10 m - 16.97 USDGross price for quantities from 10 m - 16.97 USD
Net price for quantities from 25 m - 14.65 USDGross price for quantities from 25 m - 14.65 USD
Net price for quantities from 50 m - 13.11 USDGross price for quantities from 50 m - 13.11 USD
Net price for quantities from 100 m - 11.57 USDGross price for quantities from 100 m - 11.57 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m