+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

30010547

Wire; ÖLFLEX® 191 CY; 7G6mm2; shielded,tinned copper braid; PVC


Manufacturer: LAPP

Manufacturer part number:
30010547
TME Symbol:
OL191CY-7G6

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 191 CY
Cable structure
7G6mm2
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
6mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...70°C
Resistance to
flame, most of chemical compounds, most of oils
Cable application
industrial applications
Flexibility class
5
Cable external diameter
18.8mm
CPR standard
no classification
Earth core
yellow-green
Conform to the norm
CSA AWM I A/B CSA AWM II A/B CSA AWM I/II A/B CSA C22.2 IEC 60332-1-2 UL 758 UL 1581 UL 21098
Information
The UL Label and Mark on full factory packaging only
Gross weight950 g
Certificates
EAN code4044773126921

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
30010547
0 in TME stock
Net price for quantities from 1 m - 38.79 USDGross price for quantities from 1 m - 38.79 USD
Net price for quantities from 10 m - 34.15 USDGross price for quantities from 10 m - 34.15 USD
Net price for quantities from 25 m - 29.20 USDGross price for quantities from 25 m - 29.20 USD
Net price for quantities from 50 m - 26.27 USDGross price for quantities from 50 m - 26.27 USD
Net price for quantities from 100 m - 23.18 USDGross price for quantities from 100 m - 23.18 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m