+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1321205

Wire; ÖLFLEX® 409 CP; 5G1mm2; shielded,tinned copper braid; PUR

Manufacturer: LAPP

Manufacturer part number:
1321205
TME Symbol:
OL409CP-5G1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 409 CP
Cable structure
5G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
1mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-5...70°C
Resistance to
abrasion, alkaline solutions, chemical, cutting, diluted acids, mechanical stesses, mineral oils, most of oils, ozone, UV rays
Cable external diameter
8.8mm
CPR standard
no classification
Earth core
yellow-green
Conform to the norm
CSA FT1 EN 50618 EN 50620 IEC 60332-1-2 UL 758 UL 11009 UL 20234 VW-1
Information
The UL Label and Mark on full factory packaging only
Cable application
  • control for machines
  • for environments with high humidity
  • testing
Gross weight124.438 g
Certificates
EAN code4056157142090

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1321205
37 in TME stock
Net price for quantities from 1 m - 6.74 USDGross price for quantities from 1 m - 6.74 USD
Net price for quantities from 10 m - 5.93 USDGross price for quantities from 10 m - 5.93 USD
Net price for quantities from 25 m - 5.12 USDGross price for quantities from 25 m - 5.12 USD
Net price for quantities from 50 m - 4.59 USDGross price for quantities from 50 m - 4.59 USD
Net price for quantities from 100 m - 4.05 USDGross price for quantities from 100 m - 4.05 USD
Amount (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 m