+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1311205

Wire; ÖLFLEX® 409 CP; 5G1mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: LAPP

Manufacturer part number:
1311205
TME Symbol:
OL409P-5G1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 409 CP
Cable structure
5G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PUR
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
8.7mm
Kind of material
no flame propagation
Operating temperature
-5...70°C
Resistance to
abrasion, alkaline solutions, chemical, cutting, diluted acids, mechanical stesses, mineral oils, most of oils, ozone, UV rays
Earth core
yellow-green
Conform to the norm
CSA FT1 EN 50618 EN 50620 IEC 60332-1-2 UL 758 UL 11009 UL 20234 VW-1
Information
The UL Label and Mark on full factory packaging only
Cable application
  • control for machines
  • for environments with high humidity
  • testing
Gross weight117 g
Certificates
EAN code4044777179497

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1311205
60 in TME stock
Net price for quantities from 1 m - 5.83 USDGross price for quantities from 1 m - 5.83 USD
Net price for quantities from 10 m - 5.16 USDGross price for quantities from 10 m - 5.16 USD
Net price for quantities from 25 m - 4.43 USDGross price for quantities from 25 m - 4.43 USD
Net price for quantities from 50 m - 3.97 USDGross price for quantities from 50 m - 3.97 USD
Net price for quantities from 100 m - 3.50 USDGross price for quantities from 100 m - 3.50 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.