+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® 540 CP | |
Cable structure | 3G2.5mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 3 | |
Core section | 2.5mm2 | |
Core marking | colours + ground wire | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Insulation colour | yellow | |
Rated voltage | 450V/750V | |
Kind of material | flame retardant, halogen free, no flame propagation | |
Operating temperature | -50...90°C | |
Resistance to | mechanical stesses, most of acids, most of chemical compounds, most of lubricants, most of oils, UV rays | |
Flexibility class | 5 | |
Cable external diameter | 12.5mm | |
CPR standard | no classification | |
Earth core | yellow-green | |
Conform to the norm | EN 50618 EN 50620 IEC 60332-1-2 IEC 61892-4 |