+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00127703

Wire; ÖLFLEX® 540 CP; 5G2.5mm2; shielded,tinned copper braid


Manufacturer: LAPP

Manufacturer part number:
00127703
TME Symbol:
OL540CP-5G2.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 540 CP
Cable structure
5G2.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
5
Core section
2.5mm2
Core marking
colours + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Insulation colour
yellow
Rated voltage
450V/750V
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-50...90°C
Resistance to
mechanical stesses, most of acids, most of chemical compounds, most of lubricants, most of oils, UV rays
Flexibility class
5
Cable external diameter
15.7mm
CPR standard
no classification
Earth core
yellow-green
Conform to the norm
EN 50618 EN 50620 IEC 60332-1-2 IEC 61892-4
Cable application
  • elements of agricultural machinery
  • indoor
  • outdoor
Gross weight416 g
Certificates
EAN code4044773002003

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
00127703
0 in TME stock
Net price for quantities from 1 m - 31.23 USDGross price for quantities from 1 m - 31.23 USD
Net price for quantities from 10 m - 27.14 USDGross price for quantities from 10 m - 27.14 USD
Net price for quantities from 25 m - 23.55 USDGross price for quantities from 25 m - 23.55 USD
Net price for quantities from 50 m - 21.07 USDGross price for quantities from 50 m - 21.07 USD
Net price for quantities from 100 m - 18.59 USDGross price for quantities from 100 m - 18.59 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m