+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0012468

Wire; ÖLFLEX® 540 P; 3G2.5mm2; unshielded; 450V,750V; Cu; stranded

Manufacturer: LAPP

Manufacturer part number:
0012468
TME Symbol:
OL540P-3G2.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 540 P
Cable structure
3G2.5mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PUR
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
3
Core section
2.5mm2
Core marking
colours + ground wire
Insulation colour
yellow
Cable external diameter
10.3mm
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-50...90°C
Resistance to
mechanical stesses, most of acids, most of chemical compounds, most of lubricants, most of oils, to weather conditions, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Conform to the norm
EN 50618 EN 50620 IEC 60332-1-2 IEC 61892-4
Cable application
  • elements of agricultural machinery
  • indoor
  • mechanical engineering
  • outdoor
Gross weight149.598 g
Certificates
EAN code4044773003680

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0012468
40 in TME stock
Net price for quantities from 1 m - 10.86 USDGross price for quantities from 1 m - 10.86 USD
Net price for quantities from 10 m - 9.56 USDGross price for quantities from 10 m - 9.56 USD
Net price for quantities from 25 m - 8.26 USDGross price for quantities from 25 m - 8.26 USD
Net price for quantities from 50 m - 7.39 USDGross price for quantities from 50 m - 7.39 USD
Net price for quantities from 100 m - 6.52 USDGross price for quantities from 100 m - 6.52 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m