+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0036321

Wire: servo drive; ÖLFLEX® SERVO FD 781 CY; 4G2.5mm2; orange

Manufacturer: LAPP

Manufacturer part number:
0036321
TME Symbol:
OL781CY-0036321

Specification

Manufacturer
LAPP
Type of wire
servo drive
Manufacturer series
ÖLFLEX® SERVO FD 781 CY
Cable structure
4G2.5mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
11.9mm
Number of cores
4
Rated voltage
0.6kV/1kV
Core section
2.5mm2
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Resistance to
most of oils, oils
Kind of material
no flame propagation
Conform to the norm
IEC 60332-1-2
Operating temperature
-40...80°C
Cable application
  • control for machines
  • indoor
  • outdoor
  • power chain
  • robotics
Gross weight218 g
Certificates
EAN code4044773065770
See other products in this category: Cables for Power Chains - Shielded LAPP,
See other products from this series.:
*
0036321
0 in TME stock
Net price for quantities from 1 m - 14.34 USDGross price for quantities from 1 m - 14.34 USD
Net price for quantities from 10 m - 13.09 USDGross price for quantities from 10 m - 13.09 USD
Net price for quantities from 25 m - 11.84 USDGross price for quantities from 25 m - 11.84 USD
Net price for quantities from 50 m - 10.60 USDGross price for quantities from 50 m - 10.60 USD
Net price for quantities from 100 m - 9.35 USDGross price for quantities from 100 m - 9.35 USD
Amount (Multiplicity: 1)