+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | servo drive | |
Kind of cable | hybrid | |
Cable structure | 2x1.5mm2+4G4mm2 | |
Wire insulation material | PUR | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | Cu | |
Manufacturer series | ÖLFLEX® SERVO FD 796 P | |
Number of cores | 6 | |
Cable external diameter | 14.2mm | |
Rated voltage | 0.6kV/1kV | |
Core marking | black, numbered + ground wire, colours without colour repetition | |
Shield structure | unshielded | |
CPR standard | Eca | |
Earth core | yellow-green | |
Resistance to | mechanical stesses, most of oils, ozone, UV rays | |
Cable application | power chain | |
Kind of material | halogen free, no flame propagation | |
Conform to the norm | CSA AWM I/II A CSA FT1 EN 50618 EN 50620 IEC 60332-1-2 IEC 61892-4 UL 758 UL 10492 UL 20234 VW-1 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -40...90°C |