+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | encoder cable | |
Manufacturer series | ÖLFLEX® SERVO FD 798 CP | |
Cable structure | 4x2x0.25mm2 | |
Insulation colour | green | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Cable external diameter | 7.6mm | |
Number of cores | 8 | |
Rated voltage | 30V | |
Core section | 0.25mm2 | |
Core marking | colours with colour repetition | |
CPR standard | no classification | |
Earth core | none | |
No. of pairs | 4 | |
Resistance to | abrasion, mechanical stesses, most of oils, ozone, UV rays | |
Cable features | twisted pair conductors | |
Kind of material | halogen free, no flame propagation | |
Conform to the norm | CSA AWM I/II A/B FT1 CSA FT1 EN 50618 EN 50620 IEC 60332-1-2 IEC 61892-4 UL 758 UL 1589 UL 20236 UL E63634 VW-1 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -50...90°C |