+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® PETRO FD 865 CP | |
Cable structure | 30G1mm2 | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Cable external diameter | 19.6mm | |
Number of cores | 30 | |
Rated voltage | 0.3kV/0.5kV | |
Core section | 1mm2 | |
Core marking | black, numbered + ground wire | |
CPR standard | Eca | |
Earth core | yellow-green | |
Flexibility class | 6 | |
Resistance to | abrasion, mechanical stesses, most of oils, to weather conditions, UV rays | |
Cable features | DNV certificate | |
Kind of material | difficult to inflame, halogen free, no flame propagation | |
Conform to the norm | EN 50618 EN 50620 IEC 60332-1-2 IEC 61892-4 UL 1309 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -60...80°C |