+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OM-05

Electronic marker ball; 101.4kHz; 52085012; orange; 1pcs.


Manufacturer: TEMPO

Manufacturer part number:
OM-05
TME Symbol:
OM-05

Specification

Manufacturer
TEMPO
Type of test accessories
electronic marker ball
Frequency
101.4kHz
Related items
EML100
Engineering PN
52085012
Colour
orange
Quantity in set/package
1pcs.
Storage time
50 years
Application
to the telephone network
Measuring instrument features
  • robust structure
  • waterproof
Gross weight152.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Metals & cables detectors TEMPO,
*
OM-05
10 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 14.65 USDGross price for quantities from 1 set - 14.65 USD
Packaging method by the manufacturer:Cardboard = 30 set