+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OM-1

Power limiter; reactive power,active power; 230VAC; 1.5÷2s; IP20

Manufacturer: F&F

Manufacturer part number:
OM-1
TME Symbol:
OM-1

Specification

Manufacturer
F&F
Type of automation module
power limiter
Controlled parameter
active power, reactive power
Operating temperature
-25...50°C
Contact actuation delay
1.5...2s
IP rating
IP20
Body dimensions
50x67x26mm
Electrical parameters of output
250V AC/16A
Output configuration
NO
Supply voltage
  • 230V AC
Gross weight82.64 g
Certificates
EAN code5908312592075
See other products in this category: Monitoring Relays F&F,
*
OM-1
3 in TME stock
Net price for quantities from 1 pcs - 23.59 USDGross price for quantities from 1 pcs - 23.59 USD
Net price for quantities from 5 pcs - 22.02 USDGross price for quantities from 5 pcs - 22.02 USD
Net price for quantities from 10 pcs - 20.45 USDGross price for quantities from 10 pcs - 20.45 USD
No. of pieces (Multiplicity: 1)