+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OM-110

Power limiter; reactive power,active power; 230VAC; DPDT

Manufacturer: NOVATEK ELECTRO

Manufacturer part number:
OM-110
TME Symbol:
OM-110

Specification

Manufacturer
NOVATEK ELECTRO
Type of automation module
power limiter
Controlled parameter
active power, reactive power
Kind of output 1
DPDT
Supply voltage
  • 230V AC
Gross weight192.2 g
Certificates
EAN code5903111135171
See other products in this category: Monitoring Relays NOVATEK ELECTRO,
*
OM-110
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.79 USDGross price for quantities from 1 pcs - 49.79 USD
Net price for quantities from 5 pcs - 46.31 USDGross price for quantities from 5 pcs - 46.31 USD