+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIGITOP ELECTRIC
Manufacturer | DIGITOP ELECTRIC | |
Type of automation module | power limiter | |
Controlled parameter | AC current, active power, AC voltage | |
Application | protection of building installations | |
Mounting | for DIN rail mounting | |
Operating temperature | -25...50°C | |
Leads | screw terminals | |
IP rating | IP20 | |
Body dimensions | 35x90x67mm | |
Max. operating current | 80A | |
Current rating | 63A | |
Kind of display used | LED | |
Measuring instrument features | red LED indicator | |
Operating voltage | 50...400V | |
Switching capacity | 14kW |