+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OM-7

Power limiter; active power,AC voltage,AC current; 230VAC; IP20


Manufacturer: DIGITOP ELECTRIC

Manufacturer part number:
OM-7
TME Symbol:
OM-7

Specification

Manufacturer
DIGITOP ELECTRIC
Type of automation module
power limiter
Controlled parameter
AC current, active power, AC voltage
Application
protection of building installations
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Leads
screw terminals
IP rating
IP20
Body dimensions
35x90x67mm
Max. operating current
40A
Current rating
32A
Kind of display used
LED
Measuring instrument features
red LED indicator
Operating voltage
50...400V
Switching capacity
7kW
Supply voltage
  • 230V AC
Gross weight188.8 g
Certificates
EAN code4820118380957
See other products in this category: Monitoring Relays DIGITOP ELECTRIC,
*
OM-7
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.21 USDGross price for quantities from 1 pcs - 37.21 USD
Net price for quantities from 5 pcs - 35.64 USDGross price for quantities from 5 pcs - 35.64 USD
Net price for quantities from 10 pcs - 34.07 USDGross price for quantities from 10 pcs - 34.07 USD