+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OM20-P0120.HV.AIN

Sensor: distance; laser; diffuse-reflective; Range: 16÷120mm; IP67


Manufacturer: BAUMER

Manufacturer part number:
OM20-P0120.HV.AIN

Alternative designations: 11232067

TME Symbol:
OM20-P0120.HV.AIN

Specification

Manufacturer
BAUMER
Type of sensor
distance
Kind of sensor
laser
Operation mode
diffuse-reflective
Range
16...120mm
Output configuration
analogue 4-20mA
Body dimensions
13x37x34.5mm
Body material
zinc die-cast
IP rating
IP67
Connection
M8
Number of pins
4
Operating temperature
-10...50°C
Manufacturer series
OM20
Laser class
1
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Additional functions
Teach-in
Supply voltage
  • 12...28V DC
Gross weight92.72 g
Certificates
See other products in this category: Measurement Sensors BAUMER,
See other products from this series.:
*
OM20-P0120.HV.AIN
0 in TME stock
Net price for quantities from 1 pcs - 1 179.50 USDGross price for quantities from 1 pcs - 1 179.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.