+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIFAM TINSLEY
Manufacturer | SIFAM TINSLEY | |
Type of Transformer | current | |
Manufacturer series | OMEGA 10C | |
Input current | 1.5kA | |
Output current | 5A | |
Accuracy class | 1 @max 45VA | |
Test accessories features | split core | |
Conductor rail size | 120mmx80mm |