+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OMEGA10D1600/5A

Transformer: current; Iin: 1.6kA; Iout: 5A; 1@max30VA; 160mmx80mm


Manufacturer: SIFAM TINSLEY

Manufacturer part number:
OMEGA10D1600/5A
TME Symbol:
OMEGA10D1600/5A

Specification

Manufacturer
SIFAM TINSLEY
Type of Transformer
current
Manufacturer series
OMEGA 10D
Input current
1.6kA
Output current
5A
Accuracy class
1 @max 30VA
Test accessories features
split core
Conductor rail size
160mmx80mm
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers SIFAM TINSLEY,
See other products from this series.:
*
OMEGA10D1600/5A
0 in TME stock
Net price for quantities from 1 pcs - 209.81 USDGross price for quantities from 1 pcs - 209.81 USD
Net price for quantities from 3 pcs - 187.73 USDGross price for quantities from 3 pcs - 187.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.