+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OMH552

Sensor: laser; distance; Range: 50÷200mm; PNP/NPN NO/NC; 18÷30VDC


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
OMH552
TME Symbol:
OMH552

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
laser
Kind of sensor
distance
Range
50...200mm
Output configuration
PNP/NPN NO/NC
Body dimensions
51x51x17mm
Body material
zinc die-cast
IP rating
IP65, IP67
Connection
M12
Number of pins
5
Operating temperature
0...60°C
Laser class
1
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Additional functions
IO-Link (COM2)
Switching frequency max
0.2kHz
Supply voltage
  • 18...30V DC
Gross weight50 g
Certificates
See other products in this category: Measurement Sensors IFM ELECTRONIC,
*
OMH552
0 in TME stock
Net price for quantities from 1 pcs - 710.63 USDGross price for quantities from 1 pcs - 710.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.