+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: IFM ELECTRONIC
Manufacturer | IFM ELECTRONIC | |
Type of sensor | laser | |
Kind of sensor | distance | |
Range | 50...500mm | |
Output configuration | PNP/NPN NO/NC | |
Body dimensions | 51x51x17mm | |
Body material | zinc die-cast | |
IP rating | IP65, IP67 | |
Connection | M12 | |
Number of pins | 5 | |
Operating temperature | 0...60°C | |
Laser class | 1 | |
Important information | ||
Additional functions | IO-Link (COM2) | |
Switching frequency max | 150Hz |