+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | power limiter | |
Controlled parameter | active power, reactive power | |
Additional functions | with staircase timer | |
Operating temperature | -25...50°C | |
Contact actuation delay | 1.5...2s | |
IP rating | IP20 | |
Body dimensions | 35x65x90mm | |
Electrical parameters of output | 250V AC/16A | |
Output configuration | NO |