+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TECHNOKABEL | |
Type of wire | mains | |
Kind of cable | H03VV-F, OMY | |
Cable structure | 2x0.75mm2 | |
Wire cross-section shape | round | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 2 | |
Core section | 0.75mm2 | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Insulation colour | white | |
Rated voltage | 0.3kV | |
Flexibility class | 5 | |
Package contents | 100m | |
Cable external diameter | 5.6mm | |
Operating temperature | -40...80°C |