+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0188 004 01

Wire; H03VVH2-F,OMY; 2x1mm2; flat; stranded; Cu; PVC; white; 300V


Manufacturer: TECHNOKABEL

Manufacturer part number:
0188 004 01
TME Symbol:
OMYP2/1.00-B

Specification

Manufacturer
TECHNOKABEL
Type of wire
mains
Kind of cable
H03VVH2-F, OMY
Cable structure
2x1mm2
Wire cross-section shape
flat
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1mm2
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
white
Rated voltage
0.3kV
Cable outside dimensions
3.5x5.8mm
Flexibility class
5
Package contents
100m
Operating temperature
-40...80°C
Cable application
  • hand tools
  • light electrical tools
Gross weight42.271 g
Certificates
EAN code5902814418642

WATCH VIDEO

See other products in this category: Power Cords TECHNOKABEL,
*
0188 004 01
100 in TME stock
Net price for quantities from 100 m - 1.24 USDGross price for quantities from 100 m - 1.24 USD
Net price for quantities from 200 m - 1.08 USDGross price for quantities from 200 m - 1.08 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 m