+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OP072B010000G

Connector: pin strips; pin header; male; data; PIN: 7; THT; 10A; 300V


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
OP072B010000G
TME Symbol:
OP072B010000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Connector family
data
Number of pins
7
Electrical mounting
THT
Current rating
10A
Rated voltage
0.3kV
Spatial orientation
straight
Mechanical mounting
on PCBs
Contacts pitch
3.5mm
Contact plating
tinned
Contact material
brass
Body material
thermoplastic
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers AMPHENOL ANYTEK,
*
OP072B010000G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 100.
Multiplicity: 1.
Net price for quantities from 2100 pcs - 0.47 USDGross price for quantities from 2100 pcs - 0.47 USD