+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 600kHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 3...18V DC/6...36V DC | |
Case | SO8 | |
Input offset voltage | 0.25mV |