+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OP07CSZ

IC: operational amplifier; 600kHz; Ch: 1; ±3÷18VDC; SO8; tube


Manufacturer: Analog Devices

Manufacturer part number:
OP07CSZ
TME Symbol:
OP07CSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
600kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3...18V DC
Case
SO8
Slew rate
0.3V/μs
Integrated circuit features
low offset
Kind of package
tube
Gross weight0.079 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP07CSZ
1954 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.06 USD
Net price for quantities from 98 pcs - 1.01 USDGross price for quantities from 98 pcs - 1.01 USD
Packaging method by the manufacturer:Tube = 98 pcs