+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OP07EPZ

IC: operational amplifier; 600kHz; Ch: 1; ±3÷18VDC; DIP8; 30uV; tube

Manufacturer: Analog Devices

Manufacturer part number:
OP07EPZ
TME Symbol:
OP07EPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
600kHz
Number of channels
1
Mounting
THT
Voltage supply range
± 3...18V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
0.3V/μs
Integrated circuit features
low offset
Input offset voltage
30µV
Kind of package
tube
Gross weight0.5 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
OP07EPZ
0 in TME stock
Net price for quantities from 1 pcs - 10.51 USDGross price for quantities from 1 pcs - 10.51 USD
Net price for quantities from 3 pcs - 9.30 USDGross price for quantities from 3 pcs - 9.30 USD
Net price for quantities from 10 pcs - 8.36 USDGross price for quantities from 10 pcs - 8.36 USD
Net price for quantities from 50 pcs - 7.81 USDGross price for quantities from 50 pcs - 7.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs